D-Link 8‑Port Fast Ethernet t Easy Desktop Switch, Unmanaged 8 Port Network Switch, EU

RS Stock No.: 268-1607Brand: D-LinkManufacturers Part No.: GO-SW-8E/EDistrelec Article No.: 30162076
brand-logo
View all in Network Switches

Technical Document

Specifications

Brand

D-Link

Number Of Ports

8

PoE - Power Over Ethernet

No

Switch Type

Unmanaged

RJ45 Ports

8

SFP Ports

0

Network Speed Class

100Mb

Height

21mm

Network Speed

10/100Mbit/s

Model

8‑Port Fast Ethernet t Easy Desktop Switch

Series

dlinkgo

Plug Type

EU

Depth

53mm

Width

132mm

Dimensions

132 x 53 x 21mm

Country of Origin

China

€ 18.20

€ 18.20 Each (Exc. Vat)

€ 22.84

€ 22.84 Each (inc. VAT)

D-Link 8‑Port Fast Ethernet t Easy Desktop Switch, Unmanaged 8 Port Network Switch, EU

€ 18.20

€ 18.20 Each (Exc. Vat)

€ 22.84

€ 22.84 Each (inc. VAT)

D-Link 8‑Port Fast Ethernet t Easy Desktop Switch, Unmanaged 8 Port Network Switch, EU

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

D-Link

Number Of Ports

8

PoE - Power Over Ethernet

No

Switch Type

Unmanaged

RJ45 Ports

8

SFP Ports

0

Network Speed Class

100Mb

Height

21mm

Network Speed

10/100Mbit/s

Model

8‑Port Fast Ethernet t Easy Desktop Switch

Series

dlinkgo

Plug Type

EU

Depth

53mm

Width

132mm

Dimensions

132 x 53 x 21mm

Country of Origin

China