Labelling machine tapes,Esselte Dymo,heat shrink,12mm,white,RP/ID-1-12-1400
Technical Document
Specifications
Brand
DymoSleeve Diameter
5.13mm
Shrunk Diameter
2.97mm
Colour
Yellow
Sleeve Type
Heat Shrink
Shrink Ratio
3:1
Sleeve Length
1.5m
Material
Polyolefin
Flame Retardant
Yes
Product details
Dymo Portable
Stock information temporarily unavailable.
Price on Asking
Labelling machine tapes,Esselte Dymo,heat shrink,12mm,white,RP/ID-1-12-1400
1
Price on Asking
Labelling machine tapes,Esselte Dymo,heat shrink,12mm,white,RP/ID-1-12-1400
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DymoSleeve Diameter
5.13mm
Shrunk Diameter
2.97mm
Colour
Yellow
Sleeve Type
Heat Shrink
Shrink Ratio
3:1
Sleeve Length
1.5m
Material
Polyolefin
Flame Retardant
Yes
Product details