Technical Document
Specifications
Brand
EdimaxNumber Of Ports
5
PoE - Power Over Ethernet
Yes
Switch Type
Unmanaged
RJ45 Ports
5
Height
28mm
Network Speed
10/100Mbit/s
Model
ES-5104PH
Width
29.5mm
Depth
160mm
Dimensions
160 x 29.5 x 28mm
Country of Origin
China
Product details
Edimax 5 Port Fast Ethernet Switch with 4 PoE+ Ports
The Edimax ES-5104PH is a 5 Port Fast Ethernet switch with 4 PoE+ Ports for use in small to medium-sized network environments or at home. It easily connects and supplies power to PoE-enabled devices such as wireless access points, network cameras and IP phones. The ES5104PH switch can be used with other Ethernet-enabled devices such as computers, printers and network attached storage (NAS)
Five 10/100 Mbps Fast Ethernet ports and four PoE+ ports
IEEE 802.3af/at PoE compliant (ports 1 to 4) for simplified deployment and installation
Up to 30 W per PoE port (total power budget: 55 W) for powering PoE-enabled devices
Auto-detection of powered devices (PD) and power consumption levels
2K MAC address table and jumbo frames support up to 2 KB
Plug and play, no installation required
Fanless quiet operation
External power adapter included
Edimax Ethernet Switch
€ 67.50
€ 67.50 Each (Exc. Vat)
€ 84.71
€ 84.71 Each (inc. VAT)
1
€ 67.50
€ 67.50 Each (Exc. Vat)
€ 84.71
€ 84.71 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EdimaxNumber Of Ports
5
PoE - Power Over Ethernet
Yes
Switch Type
Unmanaged
RJ45 Ports
5
Height
28mm
Network Speed
10/100Mbit/s
Model
ES-5104PH
Width
29.5mm
Depth
160mm
Dimensions
160 x 29.5 x 28mm
Country of Origin
China
Product details
Edimax 5 Port Fast Ethernet Switch with 4 PoE+ Ports
The Edimax ES-5104PH is a 5 Port Fast Ethernet switch with 4 PoE+ Ports for use in small to medium-sized network environments or at home. It easily connects and supplies power to PoE-enabled devices such as wireless access points, network cameras and IP phones. The ES5104PH switch can be used with other Ethernet-enabled devices such as computers, printers and network attached storage (NAS)
Five 10/100 Mbps Fast Ethernet ports and four PoE+ ports
IEEE 802.3af/at PoE compliant (ports 1 to 4) for simplified deployment and installation
Up to 30 W per PoE port (total power budget: 55 W) for powering PoE-enabled devices
Auto-detection of powered devices (PD) and power consumption levels
2K MAC address table and jumbo frames support up to 2 KB
Plug and play, no installation required
Fanless quiet operation
External power adapter included