Technical Document
Specifications
Brand
FasterThread
BSP 3/8 Female
Coupling Gender
Female
Thread Size
3/8in
Material
Carbon Steel
Series
2FFI Series
Compatible with
ISO-DIS 16028
Type
Union
Locking Style
Screw Lock
Finish
Yellow Passivated, Zinc Plated
Seal Material
Nitrile Rubber
Thread Standard
BSP
Thread Gender
Female
Maximum Operating Pressure
350 bar
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-25°C
Price on Asking
1
Price on Asking
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FasterThread
BSP 3/8 Female
Coupling Gender
Female
Thread Size
3/8in
Material
Carbon Steel
Series
2FFI Series
Compatible with
ISO-DIS 16028
Type
Union
Locking Style
Screw Lock
Finish
Yellow Passivated, Zinc Plated
Seal Material
Nitrile Rubber
Thread Standard
BSP
Thread Gender
Female
Maximum Operating Pressure
350 bar
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-25°C