RS PRO Carbon Steel Female Hydraulic Quick Connect Coupling, BSP 3/8 Female

Technical Document
Specifications
Brand
RS ProThread
BSP 3/8 Female
Coupling Gender
Female
Thread Size
3/8in
Material
Carbon Steel
Series
RS
Compatible with
ISO-DIS 16028
Type
Union
Locking Style
Screw Lock
Seal Material
Nitrile Rubber
Thread Standard
BSPP
Thread Gender
Female
Maximum Operating Pressure
120bar
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-20°C
Minimum Operating Temperature
-25°C
Country of Origin
Italy
Product details
RS PRO Carbon Steel Hydraulic Quick Connect Couplings - BSPP
The RS PRO quick-connect coupler is engineered to attach to the end of an existing hose via its built-in screw thread. It features a quick-release mechanism that allows easy tool changes by connecting a matching plug to the coupler. This connector can maintain high static pressure even without a plug, though it is advised not to connect or disconnect it while the system is pressurised.
The dual seal design, incorporating nitrile and PTFE provides enhanced leak protection. Designed for industrial and automotive environments, this coupler is built to be durable and resilient. The hex-shaped rear side allows for easy gripping with a spanner to tighten it onto the hose's screw thread securely.
Features and Benefits
- Connection via hand or tool under maximum working pressure
- Withstands high static pressures
- Large operating temperature range -25 → +100 °C
- Nitrile seal material
- Carbon steel body construction
Materials
- Female - Steel - Wear Parts Carbonitrided
- Male - High Grade Carbon Steel - Hardened
- Finish - Zinc Plated
- Valve - Carbon Steel
- Seals - Nitril/Polyurethane
- Rings - Pure PTFE
- Temperature Range -20 to +100°C
Applications
- Industrial machinery
- Construction Equipment
- Agricultural Machinery
- Hydraulic systems
- Automotive
- Aerospace industries
Warning
Do not connect couplings under pressure.
Standards
ISO-DIS 16028
Screw Locking
Couplings manufactured to ISO standards and fitted with NBR (Nitrile) or VITON® seals, with secondary PTFE seals for backup purposes. Suitable for working environments within -25 to 100°C (+125°C for PVVM and VVS series), and -10 to +200°C for VITON-seal screw couplings.
€ 27.40
€ 27.40 Each (Exc. Vat)
€ 34.39
€ 34.39 Each (inc. VAT)
1
€ 27.40
€ 27.40 Each (Exc. Vat)
€ 34.39
€ 34.39 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThread
BSP 3/8 Female
Coupling Gender
Female
Thread Size
3/8in
Material
Carbon Steel
Series
RS
Compatible with
ISO-DIS 16028
Type
Union
Locking Style
Screw Lock
Seal Material
Nitrile Rubber
Thread Standard
BSPP
Thread Gender
Female
Maximum Operating Pressure
120bar
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-20°C
Minimum Operating Temperature
-25°C
Country of Origin
Italy
Product details
RS PRO Carbon Steel Hydraulic Quick Connect Couplings - BSPP
The RS PRO quick-connect coupler is engineered to attach to the end of an existing hose via its built-in screw thread. It features a quick-release mechanism that allows easy tool changes by connecting a matching plug to the coupler. This connector can maintain high static pressure even without a plug, though it is advised not to connect or disconnect it while the system is pressurised.
The dual seal design, incorporating nitrile and PTFE provides enhanced leak protection. Designed for industrial and automotive environments, this coupler is built to be durable and resilient. The hex-shaped rear side allows for easy gripping with a spanner to tighten it onto the hose's screw thread securely.
Features and Benefits
- Connection via hand or tool under maximum working pressure
- Withstands high static pressures
- Large operating temperature range -25 → +100 °C
- Nitrile seal material
- Carbon steel body construction
Materials
- Female - Steel - Wear Parts Carbonitrided
- Male - High Grade Carbon Steel - Hardened
- Finish - Zinc Plated
- Valve - Carbon Steel
- Seals - Nitril/Polyurethane
- Rings - Pure PTFE
- Temperature Range -20 to +100°C
Applications
- Industrial machinery
- Construction Equipment
- Agricultural Machinery
- Hydraulic systems
- Automotive
- Aerospace industries
Warning
Do not connect couplings under pressure.
Standards
ISO-DIS 16028
Screw Locking
Couplings manufactured to ISO standards and fitted with NBR (Nitrile) or VITON® seals, with secondary PTFE seals for backup purposes. Suitable for working environments within -25 to 100°C (+125°C for PVVM and VVS series), and -10 to +200°C for VITON-seal screw couplings.