Technical Document
Specifications
Brand
HiroseEthernet Connector Type
IX Industrial
Gender
Male
Mounting Type
Cable Mount
Number of Ports
1
Number Of Ways
10
Shield Type
Shielded
Orientation
Straight
Length
9.2mm
Width
28.6mm
Depth
17.5mm
Series
IX Industrial
Series Number
IX40G-A-10S
Contact Material
Copper Alloy
Contact Plating
Gold
Product details
Hirose ix Industrial Ethernet Connector
The ix Industrial™ connector features small robust design for use in industrial environments. The high-speed transmission design contributes to equipment evolution and smart manufacturing applications.
Compact and reduced installation space
Robust (High retention force against high cable pull-out force and wrenching force, vibration resistance)
High Data Rate Transmission: CAT6A (10Gbps)
Good Operation and Workability
High EMC Resistance
Hirose
€ 1,800.00
€ 6.00 Each (In a Tray of 300) (Exc. Vat)
€ 2,259.00
€ 7.53 Each (In a Tray of 300) (inc. VAT)
300
€ 1,800.00
€ 6.00 Each (In a Tray of 300) (Exc. Vat)
€ 2,259.00
€ 7.53 Each (In a Tray of 300) (inc. VAT)
300
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tray |
---|---|---|
300 - 600 | € 6.00 | € 1,800.00 |
900+ | € 5.50 | € 1,650.00 |
Technical Document
Specifications
Brand
HiroseEthernet Connector Type
IX Industrial
Gender
Male
Mounting Type
Cable Mount
Number of Ports
1
Number Of Ways
10
Shield Type
Shielded
Orientation
Straight
Length
9.2mm
Width
28.6mm
Depth
17.5mm
Series
IX Industrial
Series Number
IX40G-A-10S
Contact Material
Copper Alloy
Contact Plating
Gold
Product details
Hirose ix Industrial Ethernet Connector
The ix Industrial™ connector features small robust design for use in industrial environments. The high-speed transmission design contributes to equipment evolution and smart manufacturing applications.
Compact and reduced installation space
Robust (High retention force against high cable pull-out force and wrenching force, vibration resistance)
High Data Rate Transmission: CAT6A (10Gbps)
Good Operation and Workability
High EMC Resistance