Technical Document
Specifications
Brand
HiroseEthernet Connector Type
IX Industrial
Gender
Male
Number of Ports
1
Mounting Type
Cable Mount
Number Of Ways
10
Shield Type
Shielded
Orientation
Straight
Length
9.2mm
Width
28.6mm
Depth
17.5mm
Series
IX Industrial
Series Number
IX40G-A-10S
Contact Material
Copper Alloy
Contact Plating
Gold
Product details
Hirose ix Industrial Ethernet Connector
The ix Industrial™ connector features small robust design for use in industrial environments. The high-speed transmission design contributes to equipment evolution and smart manufacturing applications.
Compact and reduced installation space
Robust (High retention force against high cable pull-out force and wrenching force, vibration resistance)
High Data Rate Transmission: CAT6A (10Gbps)
Good Operation and Workability
High EMC Resistance
Hirose
€ 8.50
€ 8.50 Each (Exc. Vat)
€ 10.67
€ 10.67 Each (inc. VAT)
1
€ 8.50
€ 8.50 Each (Exc. Vat)
€ 10.67
€ 10.67 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | € 8.50 |
10 - 49 | € 6.90 |
50 - 99 | € 6.20 |
100 - 199 | € 5.60 |
200+ | € 5.10 |
Technical Document
Specifications
Brand
HiroseEthernet Connector Type
IX Industrial
Gender
Male
Number of Ports
1
Mounting Type
Cable Mount
Number Of Ways
10
Shield Type
Shielded
Orientation
Straight
Length
9.2mm
Width
28.6mm
Depth
17.5mm
Series
IX Industrial
Series Number
IX40G-A-10S
Contact Material
Copper Alloy
Contact Plating
Gold
Product details
Hirose ix Industrial Ethernet Connector
The ix Industrial™ connector features small robust design for use in industrial environments. The high-speed transmission design contributes to equipment evolution and smart manufacturing applications.
Compact and reduced installation space
Robust (High retention force against high cable pull-out force and wrenching force, vibration resistance)
High Data Rate Transmission: CAT6A (10Gbps)
Good Operation and Workability
High EMC Resistance