Technical Document
Specifications
Brand
InfineonFamily Name
CY8C29
Package Type
SSOP
Mounting Type
Surface Mount
Pin Count
28
Data Bus Width
32bit
Program Memory Size
32 kB
Maximum Frequency
24MHz
RAM Size
2 kB
USB Channels
1
Number of PWM Units
2 x 8/16 bit
Number of SPI Channels
1
Number of UART Channels
1
Number of I2C Channels
1
Typical Operating Supply Voltage
3 → 5.25 V
Height
1.85mm
Width
5.6mm
Minimum Operating Temperature
-40 °C
Dimensions
10.4 x 5.6 x 1.85mm
Pulse Width Modulation
1 (1 x 16 bit), 1 (1 x 8 bit)
Instruction Set Architecture
Harvard
Number of ADC Units
1
Program Memory Type
Flash
Maximum Operating Temperature
+85 °C
Length
10.4mm
ADCs
1 x 14 bit
€ 10,300.00
€ 10.30 Each (On a Reel of 1000) (Exc. Vat)
€ 12,926.50
€ 12.926 Each (On a Reel of 1000) (inc. VAT)
1000
€ 10,300.00
€ 10.30 Each (On a Reel of 1000) (Exc. Vat)
€ 12,926.50
€ 12.926 Each (On a Reel of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonFamily Name
CY8C29
Package Type
SSOP
Mounting Type
Surface Mount
Pin Count
28
Data Bus Width
32bit
Program Memory Size
32 kB
Maximum Frequency
24MHz
RAM Size
2 kB
USB Channels
1
Number of PWM Units
2 x 8/16 bit
Number of SPI Channels
1
Number of UART Channels
1
Number of I2C Channels
1
Typical Operating Supply Voltage
3 → 5.25 V
Height
1.85mm
Width
5.6mm
Minimum Operating Temperature
-40 °C
Dimensions
10.4 x 5.6 x 1.85mm
Pulse Width Modulation
1 (1 x 16 bit), 1 (1 x 8 bit)
Instruction Set Architecture
Harvard
Number of ADC Units
1
Program Memory Type
Flash
Maximum Operating Temperature
+85 °C
Length
10.4mm
ADCs
1 x 14 bit