Technical Document
Specifications
Brand
InfineonFamily Name
PSOC™ 4000T
Package Type
Tray
Pin Count
24
Device Core
ARM Cortex M0+
Data Bus Width
32 Bit
Program Memory Size
64KB
Maximum Frequency
48MHz
Program Memory Type
Flash
€ 14.00
€ 2.80 Each (In a Pack of 5) (Exc. Vat)
€ 17.57
€ 3.514 Each (In a Pack of 5) (inc. VAT)
PSOC 4000T MCU CAPSENSE
5
€ 14.00
€ 2.80 Each (In a Pack of 5) (Exc. Vat)
€ 17.57
€ 3.514 Each (In a Pack of 5) (inc. VAT)
PSOC 4000T MCU CAPSENSE
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | € 2.80 | € 14.00 |
25+ | € 2.70 | € 13.50 |
Technical Document
Specifications
Brand
InfineonFamily Name
PSOC™ 4000T
Package Type
Tray
Pin Count
24
Device Core
ARM Cortex M0+
Data Bus Width
32 Bit
Program Memory Size
64KB
Maximum Frequency
48MHz
Program Memory Type
Flash