Technical Document
Specifications
Brand
InfineonFamily Name
PSoC™ 4100S Max
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
ARM Cortex M0+
Data Bus Width
12bit
Program Memory Size
384 kB
Maximum Frequency
48MHz
RAM Size
32 kB
Program Memory Type
Flash
€ 2,835.00
€ 6.30 Each (In a Tray of 450) (Exc. Vat)
€ 3,557.92
€ 7.906 Each (In a Tray of 450) (inc. VAT)
450
€ 2,835.00
€ 6.30 Each (In a Tray of 450) (Exc. Vat)
€ 3,557.92
€ 7.906 Each (In a Tray of 450) (inc. VAT)
450
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonFamily Name
PSoC™ 4100S Max
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
ARM Cortex M0+
Data Bus Width
12bit
Program Memory Size
384 kB
Maximum Frequency
48MHz
RAM Size
32 kB
Program Memory Type
Flash