Technical Document
Specifications
Brand
InfineonFamily Name
XMC1000
Package Type
VQFN
Mounting Type
Surface Mount
Pin Count
48
Device Core
ARM Cortex M0
Stock information temporarily unavailable.
€ 5,375.00
€ 2.15 Each (On a Reel of 2500) (Exc. Vat)
€ 6,745.62
€ 2.698 Each (On a Reel of 2500) (inc. VAT)
Infineon ARM Cortex M0, XMC1000 Microcontroller, 48-Pin VQFN
2500
€ 5,375.00
€ 2.15 Each (On a Reel of 2500) (Exc. Vat)
€ 6,745.62
€ 2.698 Each (On a Reel of 2500) (inc. VAT)
Infineon ARM Cortex M0, XMC1000 Microcontroller, 48-Pin VQFN
Stock information temporarily unavailable.
2500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonFamily Name
XMC1000
Package Type
VQFN
Mounting Type
Surface Mount
Pin Count
48
Device Core
ARM Cortex M0