Microchip, 32bit ARM7TDMI, AT91 Microcontroller, 48MHz, 512 kB Flash, 128-Pin LQFP

RS Stock No.: 127-8174Brand: MicrochipManufacturers Part No.: AT91SAM7SE512B-AU
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

AT91

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

128

Device Core

ARM7TDMI

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

48MHz

RAM Size

32 kB

USB Channels

1

Number of PWM Units

1 x 16 bit

Number of SPI Channels

1

Number of I2C Channels

1

Number of UART Channels

2

Number of CAN Channels

0

Number of USART Channels

2

Typical Operating Supply Voltage

1.65 → 1.95 V

ADCs

8 x 10 bit

Length

20mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

Pulse Width Modulation

1 (4 x 16 bit)

Dimensions

20 x 14 x 1.45mm

Width

14mm

Height

1.45mm

Number of Ethernet Channels

0

Country of Origin

Philippines

Product details

SMART SAM7S/SE ARM®7 Microcontrollers

The Atmel® SMART SAM7S/SE ARM7TDMI® Flash microcontroller (MCU) offers improved performance for real-time applications. They feature high-speed Flash and SRAM, with an extensive peripheral set that includes USB 2.0 Device, USART, SPI, SSC, TWI, and an 8-channel 10-bit ADC, in an uncompromised performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip Microcontroller
€ 15.81Each (Exc. Vat)

€ 14.00

€ 14.00 Each (Exc. Vat)

€ 17.57

€ 17.57 Each (inc. VAT)

Microchip, 32bit ARM7TDMI, AT91 Microcontroller, 48MHz, 512 kB Flash, 128-Pin LQFP
Select packaging type

€ 14.00

€ 14.00 Each (Exc. Vat)

€ 17.57

€ 17.57 Each (inc. VAT)

Microchip, 32bit ARM7TDMI, AT91 Microcontroller, 48MHz, 512 kB Flash, 128-Pin LQFP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip Microcontroller
€ 15.81Each (Exc. Vat)

Technical Document

Specifications

Family Name

AT91

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

128

Device Core

ARM7TDMI

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

48MHz

RAM Size

32 kB

USB Channels

1

Number of PWM Units

1 x 16 bit

Number of SPI Channels

1

Number of I2C Channels

1

Number of UART Channels

2

Number of CAN Channels

0

Number of USART Channels

2

Typical Operating Supply Voltage

1.65 → 1.95 V

ADCs

8 x 10 bit

Length

20mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

Pulse Width Modulation

1 (4 x 16 bit)

Dimensions

20 x 14 x 1.45mm

Width

14mm

Height

1.45mm

Number of Ethernet Channels

0

Country of Origin

Philippines

Product details

SMART SAM7S/SE ARM®7 Microcontrollers

The Atmel® SMART SAM7S/SE ARM7TDMI® Flash microcontroller (MCU) offers improved performance for real-time applications. They feature high-speed Flash and SRAM, with an extensive peripheral set that includes USB 2.0 Device, USART, SPI, SSC, TWI, and an 8-channel 10-bit ADC, in an uncompromised performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip Microcontroller
€ 15.81Each (Exc. Vat)