Microchip ATSAMD21G18A-MU, 32bit ARM Cortex M0+ Microcontroller, ATSAMD, 48MHz, 256 kB Flash, 48-Pin QFN

RS Stock No.: 177-3813Brand: MicrochipManufacturers Part No.: ATSAMD21G18A-MU
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

ATSAMD

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

48MHz

RAM Size

32 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

6

Number of USART Channels

6

Number of UART Channels

6

Number of I2C Channels

6

Typical Operating Supply Voltage

3.6 (Maximum) V

Number of CAN Channels

0

Height

0.9mm

Number of LIN Channels

6

Width

7mm

Dimensions

7 x 7 x 0.9mm

Pulse Width Modulation

1 (20 Channel)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

ADCs

14 x 12 bit

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

ARM

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Length

7mm

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 21.50

€ 4.30 Each (In a Pack of 5) (Exc. Vat)

€ 26.98

€ 5.396 Each (In a Pack of 5) (inc. VAT)

Microchip ATSAMD21G18A-MU, 32bit ARM Cortex M0+ Microcontroller, ATSAMD, 48MHz, 256 kB Flash, 48-Pin QFN
Select packaging type

€ 21.50

€ 4.30 Each (In a Pack of 5) (Exc. Vat)

€ 26.98

€ 5.396 Each (In a Pack of 5) (inc. VAT)

Microchip ATSAMD21G18A-MU, 32bit ARM Cortex M0+ Microcontroller, ATSAMD, 48MHz, 256 kB Flash, 48-Pin QFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

ATSAMD

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

48MHz

RAM Size

32 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

6

Number of USART Channels

6

Number of UART Channels

6

Number of I2C Channels

6

Typical Operating Supply Voltage

3.6 (Maximum) V

Number of CAN Channels

0

Height

0.9mm

Number of LIN Channels

6

Width

7mm

Dimensions

7 x 7 x 0.9mm

Pulse Width Modulation

1 (20 Channel)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

ADCs

14 x 12 bit

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

ARM

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Length

7mm

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more