Microchip ATTINY44A-MU, 8bit AVR Microcontroller, ATtiny, 20MHz, 256 B, 4 kB Flash, 20-Pin MLF

RS Stock No.: 719-4098Brand: MicrochipManufacturers Part No.: ATTINY44A-MU
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

ATtiny

Package Type

MLF

Mounting Type

Surface Mount

Pin Count

20

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

256 B, 4 kB

Maximum Frequency

20MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of USART Channels

0

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of CAN Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

0.75mm

Number of LIN Channels

0

Dimensions

4 x 4 x 0.75mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

4mm

ADCs

20 x 10 bit

Width

4mm

Pulse Width Modulation

2 x 16 bit, 2 x 8 bit

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

€ 1.34

€ 0.671 Each (In a Pack of 2) (Exc. Vat)

€ 1.68

€ 0.842 Each (In a Pack of 2) (inc. VAT)

Microchip ATTINY44A-MU, 8bit AVR Microcontroller, ATtiny, 20MHz, 256 B, 4 kB Flash, 20-Pin MLF
Select packaging type

€ 1.34

€ 0.671 Each (In a Pack of 2) (Exc. Vat)

€ 1.68

€ 0.842 Each (In a Pack of 2) (inc. VAT)

Microchip ATTINY44A-MU, 8bit AVR Microcontroller, ATtiny, 20MHz, 256 B, 4 kB Flash, 20-Pin MLF

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
2 - 8€ 0.671€ 1.34
10 - 22€ 0.648€ 1.30
24 - 98€ 0.63€ 1.26
100+€ 0.619€ 1.24

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Family Name

ATtiny

Package Type

MLF

Mounting Type

Surface Mount

Pin Count

20

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

256 B, 4 kB

Maximum Frequency

20MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of USART Channels

0

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of CAN Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

0.75mm

Number of LIN Channels

0

Dimensions

4 x 4 x 0.75mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

4mm

ADCs

20 x 10 bit

Width

4mm

Pulse Width Modulation

2 x 16 bit, 2 x 8 bit

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in