Microchip ATTINY85-20PU, 8bit AVR Microcontroller, ATtiny, 20MHz, 8 kB, 512 B Flash, 8-Pin PDIP

RS Stock No.: 921-4554Brand: MicrochipManufacturers Part No.: ATTINY85-20PU
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

ATtiny

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

8 kB, 512 B

Maximum Frequency

20MHz

RAM Size

512 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

2.7 → 5.5 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

10.16mm

ADCs

4 x 10 bit

Height

4.95mm

Number of LIN Channels

0

Width

0.28in

Dimensions

0.4 x 0.28 x 0.195in

Pulse Width Modulation

6 x 8 bit

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Price on Asking

Each (In a Tube of 50) (Exc. Vat)

Microchip ATTINY85-20PU, 8bit AVR Microcontroller, ATtiny, 20MHz, 8 kB, 512 B Flash, 8-Pin PDIP

Price on Asking

Each (In a Tube of 50) (Exc. Vat)

Microchip ATTINY85-20PU, 8bit AVR Microcontroller, ATtiny, 20MHz, 8 kB, 512 B Flash, 8-Pin PDIP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Family Name

ATtiny

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

8 kB, 512 B

Maximum Frequency

20MHz

RAM Size

512 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

2.7 → 5.5 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

10.16mm

ADCs

4 x 10 bit

Height

4.95mm

Number of LIN Channels

0

Width

0.28in

Dimensions

0.4 x 0.28 x 0.195in

Pulse Width Modulation

6 x 8 bit

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in