Technical Document
Specifications
Brand
MicrochipMaximum Data Rate
1Mbps
Number of Transceivers
1
IC Type
CAN Transceiver IC
Standard Supported
ISO 11898
Power Down Mode
Sleep, Standby
Maximum Supply Current
75 mA
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Dimensions
10.2 x 7.1 x 5mm
Length
10.2mm
Width
7.1mm
Height
5mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
4.5 V
Minimum Operating Temperature
-40 °C
Country of Origin
Thailand
Product details
MCP2551 CAN Transceivers
The Microchip MCP2551 is a high-speed CAN Transceiver that can operate at speeds of up to 1 Mbps. Serving as an interface between a CAN Controller and the physical bus, the MCP2551 provides differential transmit and receive capability and is fully compatible with ISO 11898. The MCP2551 is suitable for both 12 V and 24 V systems.
Features
Supports 1 Mbps operation
Slope control input
Implements ISO 11898 physical layer requirements
Suitable for 12 V and 24 V systems
Externally controlled slope for reduced RFI emissions
Permanent dominant detect
Low-current standby operation
High noise immunity due to differential bus implementation
CAN Bus Communication - Microchip
€ 7.00
€ 1.40 Each (In a Pack of 5) (Exc. Vat)
€ 8.78
€ 1.757 Each (In a Pack of 5) (inc. VAT)
5
€ 7.00
€ 1.40 Each (In a Pack of 5) (Exc. Vat)
€ 8.78
€ 1.757 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipMaximum Data Rate
1Mbps
Number of Transceivers
1
IC Type
CAN Transceiver IC
Standard Supported
ISO 11898
Power Down Mode
Sleep, Standby
Maximum Supply Current
75 mA
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Dimensions
10.2 x 7.1 x 5mm
Length
10.2mm
Width
7.1mm
Height
5mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
4.5 V
Minimum Operating Temperature
-40 °C
Country of Origin
Thailand
Product details
MCP2551 CAN Transceivers
The Microchip MCP2551 is a high-speed CAN Transceiver that can operate at speeds of up to 1 Mbps. Serving as an interface between a CAN Controller and the physical bus, the MCP2551 provides differential transmit and receive capability and is fully compatible with ISO 11898. The MCP2551 is suitable for both 12 V and 24 V systems.
Features
Supports 1 Mbps operation
Slope control input
Implements ISO 11898 physical layer requirements
Suitable for 12 V and 24 V systems
Externally controlled slope for reduced RFI emissions
Permanent dominant detect
Low-current standby operation
High noise immunity due to differential bus implementation