CAN Interface Ics
CAN interface ICs are designed for communication between devices. CAN stands for Controller Area Network and it is a serial communication which is popular for automotive applications.
CAN bus is a specialised internal communication network that connects microcontrollers...
Showing 1-20 of 344 products
Microchip
System Basis Chip
-
8Mbps
1
-
-
-
-
160μA
-
Surface Mount
-
-
VDFN
8
-
-
-
-
-
-
-40°C
-
150°C
ATA6501
RoHS
-
-
-
-
-
-
AEC-Q100
-
Microchip
System Basis Chip
-
8Mbps
1
-
-
-
-
160μA
-
Surface Mount
-
-
VDFN
10
-
-
-
-
-
-
-40°C
-
150°C
ATA6503
RoHS
-
-
-
-
-
-
AEC-Q100
-
Microchip
System Basis Chip
-
5Mbps
1
-
-
-
-
48μA
-
Surface Mount
-
-
VDFN
26
-
-
-
-
-
-
-40°C
-
150°C
ATA6587
RoHS
-
-
-
-
-
-
AEC-Q100
-
Microchip
CAN Transceiver
-
1Mbps
1
-
-
Transceiver
Standby
70mA
-
Surface Mount
-
CAN
SOIC
8
4.5V
-
5.5V
-
-
-
-40°C
-
125°C
MCP2561
ISO-11898
-
1.5mm
4.9mm
3.9mm
-
-
AEC-Q100
-
Infineon
CAN Transceiver
-
5Mbps
1
-
-
-
Yes
-
-
-
-
-
PG-DSO-8
8
6V
-
-0.3V
-
-
Yes
-
-
-
E57G General purpose
SAE J2284-4/-5, ISO 11898-2:2016
-
-
-
-
-
-
-
-
Infineon
CAN Transceiver
-
5Mbps
1
-
-
-
Yes
-
-
-
-
-
PG-DSO-8
8
6V
-
-0.3V
-
-
Yes
-
-
-
E57G General purpose
ISO 11898-2:2016, SAE J2284-4/-5
-
-
-
-
-
-
-
-
Infineon
CAN Transceiver
-
5Mbps
1
-
-
-
Yes
-
-
-
-
-
PG-DSO-8
8
6V
-
-0.3V
-
-
Yes
-
-
-
-
CSA-C22.2 No. 14, UL, IEC/EN 60947-5-2
-
-
-
-
-
-
-
-
Infineon
CAN Transceiver
-
5Mbps
1
-
-
-
Yes
-
-
-
-
-
PG-DSO-8
8
6V
-
-0.3V
-
-
Yes
-
-
-
-
UL, CSA-C22.2 No. 14, IEC/EN 60947-5-2
-
-
-
-
-
-
-
-
Infineon
CAN Transceiver
-
5Mbps
1
-
-
High Speed Can FD Transceiver
Yes
5mA
-
Surface
-
CAN FD
PG-DSO-8
8
3V
-
5.5V
-
-
Yes
-40°C
-
150°C
TLE9351
ISO 11898-2:2016, SAE J2284-4/-5
-
1.47mm
4.93mm
-
-
-
AEC-Q100
-
€ 4.44
€ 0.889 Each (Supplied as a Tape) (Exc. Vat)
Check stock
5
Microchip
CAN Transceiver
-
8Mbps
1
-
-
Can FD Transceiver with Integrated Voltage Regulator
Sleep, Standby
75mA
-
Surface
-
ISO 11898-2
VDFN
8
1.8V
-
40V
-
-
Yes
-40°C
-
150°C
ATA650X
ISO 26262:2018 (ASIL B), AEC Q100, IEC 61508:2010 (SIL 2)
-
3mm
-
-
-
-
-
-
€ 4.67
€ 0.934 Each (Supplied as a Tape) (Exc. Vat)
Check stock
5
Microchip
CAN Transceiver
-
8Mbps
1
-
-
Can FD Transceiver with Integrated Voltage Regulator
Sleep, Standby
75mA
-
Surface
-
ISO 11898-2
VDFN
10
1.8V
-
40V
-
-
Yes
-40°C
-
150°C
ATA650X
IEC 61508:2010 (up to SIL 2), AEC Q100, ISO 26262:2018 (up to ASIL B)
-
3mm
-
-
-
-
-
-
€ 4.77
€ 0.953 Each (Supplied as a Tape) (Exc. Vat)
Check stock
5
Microchip
CAN Transceiver
-
8Mbps
1
-
-
Can FD Transceiver with Integrated Voltage Regulator
Sleep, Standby
75mA
-
Surface
-
ISO 11898-2
VDFN
14
1.8V
-
40V
-
-
Yes
-40°C
-
150°C
ATA650X
AEC Q100, ISO 26262:2018 ASIL B, IEC 61508:2010 SIL 2
-
4.5mm
-
-
-
-
-
-
€ 4.77
€ 0.953 Each (Supplied as a Tape) (Exc. Vat)
Check stock
5
Microchip
CAN Transceiver
-
8Mbps
1
-
-
Can FD Transceiver with Voltage Regulator
Sleep, Standby
75mA
-
-
-
ISO 11898-2
VDFN
14
1.8V
-
40V
-
-
Yes
-40°C
-
150°C
ATA650X
ISO 26262:2018 (ASIL B), AEC Q100, ISO 11898-2:2024, IEC 61508:2010 (SIL 2), SAE J2284-1 to SAE J2284-5
-
4.5mm
-
-
-
-
-
-
Microchip
CAN Transceiver
-
5Mbps
1
-
-
-
Standby, High Speed, Slope Control
70mA
-
-
-
ISO 11898-5, SAE J2284, ISO 11898, ISO 11898-2
SOIC
8
-
-
-
-
-
-
-
-
-
-
No
-
-
-
-
-
-
No
-
Microchip
CAN Caps
-
1Mbps
1
-
-
-
-
5mA
-
-
-
SPI
SOIC
18
3V
-
5.5V
-
-
Yes
-40°C
-
85°C
MCP2510
RoHS
-
11.55mm
10.3mm
0.33 mm
-
-
No
-
Microchip
CAN Caps
-
1Mbps
1
-
-
-
-
10mA
-
-
-
SPI
PDIP
18
2.7V
-
5.5V
-
-
Yes
-40°C
-
125°C
MCP2515
RoHS
-
210mm
0.900mm
250 mm
-
-
No
-
Microchip
CAN Caps
-
1Mbps
1
-
-
-
-
10mA
-
-
-
SPI
TSSOP
20
2.7V
-
5.5V
-
-
Yes
-40°C
-
125°C
MCP2515
RoHS
-
1.2mm
0.900mm
6.4 mm
-
-
No
-
Microchip
CAN Caps
-
8Mbps
1
-
-
-
-
20mA
-
-
-
SPI
VDFN
14
2.7V
-
5.5V
-
-
Yes
-40°C
-
150°C
MCP2517FD
ASIL B, ISO 26262
-
0.9mm
4.5mm
3 mm
-
-
No
-
Microchip
CAN Caps
-
8Mbps
1
-
-
-
-
20mA
-
-
-
SPI
SOIC
14
2.7V
-
5.5V
-
-
Yes
-40°C
-
150°C
MCP2517FD
ASIL B, ISO 26262
-
0.9mm
4.5mm
3 mm
-
-
No
-
...