Technical Document
Specifications
Brand
MicrochipFamily Name
PIC12
Package Type
MSOP
Mounting Type
Surface Mount
Pin Count
8
Device Core
8 bit MCU
Stock information temporarily unavailable.
€ 10.00
€ 1.00 Each (In a Pack of 10) (Exc. Vat)
€ 12.55
€ 1.255 Each (In a Pack of 10) (inc. VAT)
Microchip 8 bit MCU, PIC12 Microcontroller MCU, 8-Pin MSOP
Select packaging type
Standard
10
€ 10.00
€ 1.00 Each (In a Pack of 10) (Exc. Vat)
€ 12.55
€ 1.255 Each (In a Pack of 10) (inc. VAT)
Microchip 8 bit MCU, PIC12 Microcontroller MCU, 8-Pin MSOP
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | € 1.00 | € 10.00 |
50 - 90 | € 0.925 | € 9.25 |
100 - 240 | € 0.909 | € 9.09 |
250 - 990 | € 0.892 | € 8.92 |
1000+ | € 0.875 | € 8.75 |
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC12
Package Type
MSOP
Mounting Type
Surface Mount
Pin Count
8
Device Core
8 bit MCU