Microchip PIC16C54-XT/P, 8bit PIC Microcontroller, PIC16C, 4MHz, 512 EPROM, 18-Pin PDIP

RS Stock No.: 831-321Brand: MicrochipManufacturers Part No.: PIC16C54-XT/P
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC16C

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

18

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

512 x 12 words

Maximum Frequency

4MHz

RAM Size

25 B

USB Channels

0

Number of SPI Channels

0

Number of UART Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

2.5 → 6.25 V

Number of CAN Channels

0

Number of USART Channels

0

Program Memory Type

EPROM

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Dimensions

22.99 x 6.6 x 3.68mm

Maximum Operating Temperature

+70 °C

Length

22.99mm

Width

6.6mm

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

0 °C

Height

3.68mm

Number of LIN Channels

0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Price on Asking

Microchip PIC16C54-XT/P, 8bit PIC Microcontroller, PIC16C, 4MHz, 512 EPROM, 18-Pin PDIP
Select packaging type

Price on Asking

Microchip PIC16C54-XT/P, 8bit PIC Microcontroller, PIC16C, 4MHz, 512 EPROM, 18-Pin PDIP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC16C

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

18

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

512 x 12 words

Maximum Frequency

4MHz

RAM Size

25 B

USB Channels

0

Number of SPI Channels

0

Number of UART Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

2.5 → 6.25 V

Number of CAN Channels

0

Number of USART Channels

0

Program Memory Type

EPROM

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Dimensions

22.99 x 6.6 x 3.68mm

Maximum Operating Temperature

+70 °C

Length

22.99mm

Width

6.6mm

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

0 °C

Height

3.68mm

Number of LIN Channels

0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more