Technical Document
Specifications
Brand
MicrochipFamily Name
PIC
Package Type
SOP
Mounting Type
Surface Mount
Pin Count
28
Device Core
PIC
Program Memory Size
128 kB
Program Memory Type
Flash
Stock information temporarily unavailable.
€ 12.50
€ 2.50 Each (In a Pack of 5) (Exc. Vat)
€ 15.69
€ 3.138 Each (In a Pack of 5) (inc. VAT)
Microchip PIC, PIC Microcontroller, 128 kB Flash, 28-Pin SOP
Select packaging type
Standard
5
€ 12.50
€ 2.50 Each (In a Pack of 5) (Exc. Vat)
€ 15.69
€ 3.138 Each (In a Pack of 5) (inc. VAT)
Microchip PIC, PIC Microcontroller, 128 kB Flash, 28-Pin SOP
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | € 2.50 | € 12.50 |
10 - 20 | € 2.45 | € 12.25 |
25 - 90 | € 2.25 | € 11.25 |
95+ | € 2.25 | € 11.25 |
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC
Package Type
SOP
Mounting Type
Surface Mount
Pin Count
28
Device Core
PIC
Program Memory Size
128 kB
Program Memory Type
Flash