Technical Document
Specifications
Brand
MicrochipFamily Name
PIC18F
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
44
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
16 kB, 256 B
Maximum Frequency
40MHz
RAM Size
768 B
USB Channels
0
Number of PWM Units
2
Number of SPI Channels
1
Number of USART Channels
1
Typical Operating Supply Voltage
4.2 → 5.5 V
Number of I2C Channels
1
Number of UART Channels
0
Number of CAN Channels
1
Program Memory Type
Flash
Dimensions
10.1 x 10.1 x 1.05mm
Height
1.05mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Pulse Width Modulation
1 (10 bit) (CCP), 1 (10 bit) (ECCP)
Width
10.1mm
Instruction Set Architecture
RISC
ADCs
8 x 10 bit
Length
10.1mm
Number of ADC Units
1
Product details
PIC18F248/258/448/458 8-Bit Flash Microcontrollers
€ 10.60
€ 10.60 Each (Exc. Vat)
€ 13.30
€ 13.30 Each (inc. VAT)
Standard
1
€ 10.60
€ 10.60 Each (Exc. Vat)
€ 13.30
€ 13.30 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC18F
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
44
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
16 kB, 256 B
Maximum Frequency
40MHz
RAM Size
768 B
USB Channels
0
Number of PWM Units
2
Number of SPI Channels
1
Number of USART Channels
1
Typical Operating Supply Voltage
4.2 → 5.5 V
Number of I2C Channels
1
Number of UART Channels
0
Number of CAN Channels
1
Program Memory Type
Flash
Dimensions
10.1 x 10.1 x 1.05mm
Height
1.05mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Pulse Width Modulation
1 (10 bit) (CCP), 1 (10 bit) (ECCP)
Width
10.1mm
Instruction Set Architecture
RISC
ADCs
8 x 10 bit
Length
10.1mm
Number of ADC Units
1
Product details