Dual-use

Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 128 kB Flash, 64-Pin TQFP

RS Stock No.: 823-0892Brand: MicrochipManufacturers Part No.: PIC18F67K22-E/PT
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

128 kB

Maximum Frequency

64MHz

RAM Size

3.862 kB

USB Channels

0

Number of PWM Units

3, 7

Number of SPI Channels

2

Number of USART Channels

2

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of I2C Channels

2

Number of UART Channels

2

Number of CAN Channels

0

Maximum Number of Ethernet Channels

0

ADCs

16 x 12 bit

Length

10mm

Number of ADC Units

1

Pulse Width Modulation

3 (ECCP) (10 bit), 7 (CCP) (10 bit)

Dimensions

10 x 10 x 1.05mm

Width

10mm

Height

1.05mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Operating Temperature

+125 °C

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Product details

PIC18F6xK22/8xK22 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 11.20

€ 5.60 Each (In a Pack of 2) (Exc. Vat)

€ 14.06

€ 7.028 Each (In a Pack of 2) (inc. VAT)

Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 128 kB Flash, 64-Pin TQFP
Select packaging type

€ 11.20

€ 5.60 Each (In a Pack of 2) (Exc. Vat)

€ 14.06

€ 7.028 Each (In a Pack of 2) (inc. VAT)

Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 128 kB Flash, 64-Pin TQFP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

128 kB

Maximum Frequency

64MHz

RAM Size

3.862 kB

USB Channels

0

Number of PWM Units

3, 7

Number of SPI Channels

2

Number of USART Channels

2

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of I2C Channels

2

Number of UART Channels

2

Number of CAN Channels

0

Maximum Number of Ethernet Channels

0

ADCs

16 x 12 bit

Length

10mm

Number of ADC Units

1

Pulse Width Modulation

3 (ECCP) (10 bit), 7 (CCP) (10 bit)

Dimensions

10 x 10 x 1.05mm

Width

10mm

Height

1.05mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Operating Temperature

+125 °C

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Product details

PIC18F6xK22/8xK22 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more