Technical Document
Specifications
Brand
NXPFamily Name
LPC43
Package Type
LBGA
Mounting Type
Surface Mount
Pin Count
256
Device Core
ARM Cortex M4
Data Bus Width
32bit
Maximum Frequency
204MHz
RAM Size
264 kB
USB Channels
1 x Device, 1 x Host, 1 x OTG
Number of PWM Units
1
Number of SPI Channels
4
Number of CAN Channels
2
Number of USART Channels
3
Typical Operating Supply Voltage
3.3 V
Number of I2C Channels
2
Number of UART Channels
1
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Maximum Operating Temperature
+85 °C
Maximum Number of Ethernet Channels
1
ADCs
8 x 10 bit
Length
17.2mm
Number of ADC Units
1
Dimensions
17.2 x 17.2 x 1.1mm
Width
17.2mm
Height
1.1mm
Number of LIN Channels
0
Pulse Width Modulation
1 (Motor control)
Number of Ethernet Channels
1
Number of PCI Channels
0
Program Memory Type
ROMLess
Product details
ARM Cortex-M4 Microcontrollers, NXP
Next-generation 32-bit ARM Cortex-M4 based microcontrollers for embedded applications, offering system enhancements including low power consumption, enhanced debug features, and a high level of support-block integration. The ARM Cortex-M4 CPU incorporates a 3-stage pipeline and uses a Harvard architecture as well as a third bus for peripherals, and includes an internal pre-fetch unit that supports speculative branching.
Single-cycle digital signal processing and SIMD instructions are supported, and a hardware floating-point processor is integrated in the ARM Cortex-M4 core.
ARM Cortex-M0 coprocessor
Operation at CPU frequencies of up to 204 MHz
Up to 264 kB of SRAM
Advanced configurable peripherals including state-configurable timer (SCT) and SGPIO I/F, two High-speed USB controllers, Ethernet, LCD, external memory controller plus multiple digital and analog peripherals
ARM Cortex Microcontrollers, NXP
€ 20.70
€ 20.70 Each (Exc. Vat)
€ 25.98
€ 25.98 Each (inc. VAT)
Standard
1
€ 20.70
€ 20.70 Each (Exc. Vat)
€ 25.98
€ 25.98 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 17 | € 20.70 |
18 - 44 | € 19.80 |
45+ | € 18.80 |
Technical Document
Specifications
Brand
NXPFamily Name
LPC43
Package Type
LBGA
Mounting Type
Surface Mount
Pin Count
256
Device Core
ARM Cortex M4
Data Bus Width
32bit
Maximum Frequency
204MHz
RAM Size
264 kB
USB Channels
1 x Device, 1 x Host, 1 x OTG
Number of PWM Units
1
Number of SPI Channels
4
Number of CAN Channels
2
Number of USART Channels
3
Typical Operating Supply Voltage
3.3 V
Number of I2C Channels
2
Number of UART Channels
1
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Maximum Operating Temperature
+85 °C
Maximum Number of Ethernet Channels
1
ADCs
8 x 10 bit
Length
17.2mm
Number of ADC Units
1
Dimensions
17.2 x 17.2 x 1.1mm
Width
17.2mm
Height
1.1mm
Number of LIN Channels
0
Pulse Width Modulation
1 (Motor control)
Number of Ethernet Channels
1
Number of PCI Channels
0
Program Memory Type
ROMLess
Product details
ARM Cortex-M4 Microcontrollers, NXP
Next-generation 32-bit ARM Cortex-M4 based microcontrollers for embedded applications, offering system enhancements including low power consumption, enhanced debug features, and a high level of support-block integration. The ARM Cortex-M4 CPU incorporates a 3-stage pipeline and uses a Harvard architecture as well as a third bus for peripherals, and includes an internal pre-fetch unit that supports speculative branching.
Single-cycle digital signal processing and SIMD instructions are supported, and a hardware floating-point processor is integrated in the ARM Cortex-M4 core.
ARM Cortex-M0 coprocessor
Operation at CPU frequencies of up to 204 MHz
Up to 264 kB of SRAM
Advanced configurable peripherals including state-configurable timer (SCT) and SGPIO I/F, two High-speed USB controllers, Ethernet, LCD, external memory controller plus multiple digital and analog peripherals