Technical Document
Specifications
Brand
NXPMaximum Data Rate
1.04 Mbps, 1.04 Mbps
Number of Transceivers
1, 1
IC Type
CAN Transceiver IC
Maximum Supply Current
75 mA, 75 mA
Package Type
SO8, SO8
Pin Count
8, 8
Country of Origin
Thailand
€ 12.50
€ 1.25 Each (In a Pack of 10) (Exc. Vat)
€ 15.69
€ 1.569 Each (In a Pack of 10) (inc. VAT)
NXP TJA1050T/CM,118, CAN Transceiver 1.04 Mbps, 1.04 Mbps, 8, 8-Pin SO8, SO8
Select packaging type
Standard
10
€ 12.50
€ 1.25 Each (In a Pack of 10) (Exc. Vat)
€ 15.69
€ 1.569 Each (In a Pack of 10) (inc. VAT)
NXP TJA1050T/CM,118, CAN Transceiver 1.04 Mbps, 1.04 Mbps, 8, 8-Pin SO8, SO8
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
NXPMaximum Data Rate
1.04 Mbps, 1.04 Mbps
Number of Transceivers
1, 1
IC Type
CAN Transceiver IC
Maximum Supply Current
75 mA, 75 mA
Package Type
SO8, SO8
Pin Count
8, 8
Country of Origin
Thailand