Technical Document
Specifications
Brand
Renesas ElectronicsFamily Name
MCU
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
80
Device Core
16 bit MCU
Country of Origin
Japan
Stock information temporarily unavailable.
€ 8.70
€ 4.35 Each (In a Pack of 2) (Exc. Vat)
€ 10.92
€ 5.459 Each (In a Pack of 2) (inc. VAT)
Renesas Electronics R5F101MKDFA#30 16 bit MCU Microcontroller MCU, MCU, 80-Pin LQFP
Select packaging type
Standard
2
€ 8.70
€ 4.35 Each (In a Pack of 2) (Exc. Vat)
€ 10.92
€ 5.459 Each (In a Pack of 2) (inc. VAT)
Renesas Electronics R5F101MKDFA#30 16 bit MCU Microcontroller MCU, MCU, 80-Pin LQFP
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | € 4.35 | € 8.70 |
10 - 18 | € 3.90 | € 7.80 |
20 - 48 | € 3.80 | € 7.60 |
50 - 88 | € 3.75 | € 7.50 |
90+ | € 3.20 | € 6.40 |
Technical Document
Specifications
Brand
Renesas ElectronicsFamily Name
MCU
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
80
Device Core
16 bit MCU
Country of Origin
Japan