Technical Document
Specifications
Brand
Renesas ElectronicsFamily Name
RX
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
RX
Data Bus Width
32bit
Program Memory Size
1 MB
Maximum Frequency
100MHz
RAM Size
128 kB
USB Channels
2
Number of SPI Channels
3
Number of USART Channels
0
Number of UART Channels
9
Number of I2C Channels
4
Typical Operating Supply Voltage
2.7 → 3.6 V
Number of CAN Channels
3
Dimensions
13.9 x 13.9 x 1.4mm
Number of Ethernet Channels
1
Number of PCI Channels
0
Program Memory Type
Flash
Maximum Number of Ethernet Channels
1
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
CISC Harvard
Maximum Operating Temperature
+85 °C
Length
13.9mm
ADCs
21-ch x 12-bit, 8-ch x 10-bit
Height
1.4mm
Number of LIN Channels
0
Width
13.9mm
Number of ADC Units
2
Product details
RX63N Microcontrollers
The RX63N family of 32-bit microcontrollers features 100MHz high-speed operation, large-capacity on-chip memory and Ethernet communication.
100MHz 32-bit RX core microcontroller
Up to 2MB Flash memory
32KB Data Flash memory
32-bit multiplier/divider with multiply-accumulate
Single-precision IEEE 754 Floating Point maths unit
AES-128/192/256 Data Encryption unit (Selected devices)
4-channel DMA controller
Data Transfer Controller
Serial Communication: SPI, I²C, USB, CAN, Ethernet
14-bit Independent Watchdog Timer
Programmable Pulse Generator
Real-Time Clock
CRC Calculator
Temperature sensor
On-chip debug and trace
Power supply: +2.7 to +3.6Vdc
Low-Power Modes: Sleep, All-module clock stop, Software standby, Deep software standby
Price on Asking
1
Price on Asking
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Renesas ElectronicsFamily Name
RX
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
RX
Data Bus Width
32bit
Program Memory Size
1 MB
Maximum Frequency
100MHz
RAM Size
128 kB
USB Channels
2
Number of SPI Channels
3
Number of USART Channels
0
Number of UART Channels
9
Number of I2C Channels
4
Typical Operating Supply Voltage
2.7 → 3.6 V
Number of CAN Channels
3
Dimensions
13.9 x 13.9 x 1.4mm
Number of Ethernet Channels
1
Number of PCI Channels
0
Program Memory Type
Flash
Maximum Number of Ethernet Channels
1
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
CISC Harvard
Maximum Operating Temperature
+85 °C
Length
13.9mm
ADCs
21-ch x 12-bit, 8-ch x 10-bit
Height
1.4mm
Number of LIN Channels
0
Width
13.9mm
Number of ADC Units
2
Product details
RX63N Microcontrollers
The RX63N family of 32-bit microcontrollers features 100MHz high-speed operation, large-capacity on-chip memory and Ethernet communication.
100MHz 32-bit RX core microcontroller
Up to 2MB Flash memory
32KB Data Flash memory
32-bit multiplier/divider with multiply-accumulate
Single-precision IEEE 754 Floating Point maths unit
AES-128/192/256 Data Encryption unit (Selected devices)
4-channel DMA controller
Data Transfer Controller
Serial Communication: SPI, I²C, USB, CAN, Ethernet
14-bit Independent Watchdog Timer
Programmable Pulse Generator
Real-Time Clock
CRC Calculator
Temperature sensor
On-chip debug and trace
Power supply: +2.7 to +3.6Vdc
Low-Power Modes: Sleep, All-module clock stop, Software standby, Deep software standby