Renesas Electronics, 32bit ARM Cortex M0+, RE01 Microcontroller, 64MHz, 1500 kB Flash, 100-Pin LFQFP

RS Stock No.: 209-6440Brand: Renesas ElectronicsManufacturers Part No.: R7F0E015D2CFP#AA1
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

RE01

Package Type

LFQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

1500 kB

Maximum Frequency

64MHz

RAM Size

256 kB

Number of SPI Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

1.6 → 3.6 V

Height

1.4mm

Width

14mm

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Dimensions

14 x 14 x 1.4mm

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

14mm

Number of Ethernet Channels

0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1,287.00

€ 14.30 Each (In a Tray of 90) (Exc. Vat)

€ 1,615.18

€ 17.946 Each (In a Tray of 90) (inc. VAT)

Renesas Electronics, 32bit ARM Cortex M0+, RE01 Microcontroller, 64MHz, 1500 kB Flash, 100-Pin LFQFP

€ 1,287.00

€ 14.30 Each (In a Tray of 90) (Exc. Vat)

€ 1,615.18

€ 17.946 Each (In a Tray of 90) (inc. VAT)

Renesas Electronics, 32bit ARM Cortex M0+, RE01 Microcontroller, 64MHz, 1500 kB Flash, 100-Pin LFQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

RE01

Package Type

LFQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

1500 kB

Maximum Frequency

64MHz

RAM Size

256 kB

Number of SPI Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

1.6 → 3.6 V

Height

1.4mm

Width

14mm

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Dimensions

14 x 14 x 1.4mm

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

14mm

Number of Ethernet Channels

0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more