Renesas Electronics ARM Cortex M4, RA4M1 Microcontroller, 48MHz, 256 kB Flash, 64-Pin LQFP

RS Stock No.: 192-7209Brand: Renesas ElectronicsManufacturers Part No.: R7FA4M1AB3CFM#AA0
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

RA4M1

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M4

Program Memory Size

256 kB

Maximum Frequency

48MHz

RAM Size

32 kB

USB Channels

1

Number of SPI Channels

2

Number of USART Channels

0

Typical Operating Supply Voltage

1.6 → 5.5 V

Number of I2C Channels

2

Number of UART Channels

1

Number of CAN Channels

1

Pulse Width Modulation

16-bit x 6 , 32-bit x 2

Dimensions

10 x 10 x 1.7mm

Width

10mm

Height

1.7mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

ADCs

11 x 14 bit, 14 x 14 bit, 18 x 14 bit

Length

10mm

Instruction Set Architecture

CISC

Number of ADC Units

3

Maximum Operating Temperature

+105 °C

Maximum Number of Ethernet Channels

0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 10.20

€ 5.10 Each (In a Pack of 2) (Exc. Vat)

€ 12.80

€ 6.40 Each (In a Pack of 2) (inc. VAT)

Renesas Electronics ARM Cortex M4, RA4M1 Microcontroller, 48MHz, 256 kB Flash, 64-Pin LQFP
Select packaging type

€ 10.20

€ 5.10 Each (In a Pack of 2) (Exc. Vat)

€ 12.80

€ 6.40 Each (In a Pack of 2) (inc. VAT)

Renesas Electronics ARM Cortex M4, RA4M1 Microcontroller, 48MHz, 256 kB Flash, 64-Pin LQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
2 - 8€ 5.10€ 10.20
10 - 18€ 4.15€ 8.30
20 - 48€ 4.05€ 8.10
50+€ 3.70€ 7.40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

RA4M1

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M4

Program Memory Size

256 kB

Maximum Frequency

48MHz

RAM Size

32 kB

USB Channels

1

Number of SPI Channels

2

Number of USART Channels

0

Typical Operating Supply Voltage

1.6 → 5.5 V

Number of I2C Channels

2

Number of UART Channels

1

Number of CAN Channels

1

Pulse Width Modulation

16-bit x 6 , 32-bit x 2

Dimensions

10 x 10 x 1.7mm

Width

10mm

Height

1.7mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

ADCs

11 x 14 bit, 14 x 14 bit, 18 x 14 bit

Length

10mm

Instruction Set Architecture

CISC

Number of ADC Units

3

Maximum Operating Temperature

+105 °C

Maximum Number of Ethernet Channels

0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more