RS PRO Combination Pliers, 160 mm Overall, Straight Tip

Technical Document
Specifications
Brand
RS ProPlier Type
Combination Pliers
Cutting Capacity
1.6 mm
Overall Length
160 mm
Tip Style
Straight
Material
Steel
Material Cutting Capability
Hard Wire
Product details
RS Pro Engineers Pliers
High-quality general purpose combination or lineman pliers.
Features and Benefits:
Ergonomically designed bow handles provide maximum leverage & comfort
Ideal for the gripping, twisting or bending of wire & cable
Also ideal for cutting wire & cable
Warning
Safety note: The insulating properties of these tools are not guaranteed and they should not be used on or near energised systems.
For suitable tools for use under such conditions see Electrically Insulated Safety tools.
€ 34.30
€ 34.30 Each (Exc. Vat)
€ 43.05
€ 43.05 Each (inc. VAT)
1
€ 34.30
€ 34.30 Each (Exc. Vat)
€ 43.05
€ 43.05 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProPlier Type
Combination Pliers
Cutting Capacity
1.6 mm
Overall Length
160 mm
Tip Style
Straight
Material
Steel
Material Cutting Capability
Hard Wire
Product details
RS Pro Engineers Pliers
High-quality general purpose combination or lineman pliers.
Features and Benefits:
Ergonomically designed bow handles provide maximum leverage & comfort
Ideal for the gripping, twisting or bending of wire & cable
Also ideal for cutting wire & cable
Warning
Safety note: The insulating properties of these tools are not guaranteed and they should not be used on or near energised systems.
For suitable tools for use under such conditions see Electrically Insulated Safety tools.