RS PRO Combination Pliers, 160 mm Overall, Straight Tip

RS Stock No.: 875-5761Brand: RS PRO
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

RS Pro

Plier Type

Combination Pliers

Cutting Capacity

1.8 mm

Overall Length

160 mm

Tip Style

Straight

Material

Steel

Material Cutting Capability

Hard Wire, Soft Wire

Distrelec Product Id

30405939

Country of Origin

Turkey

Product details

RS PRO Combination Pliers

From RS PRO, these high-quality combination pliers are suitable for professional applications. The pliers feature an ergonomic grip offering you comfort and control over extended periods of use. They also feature a high-grade steel construction for a long and reliable work life.

These versatile combination pliers are an excellent choice for both electrical and industrial applications.

Features and Benefits

• Optimum cutting edge geometry
• Precision milled
• Heat treatment to exacting standards
• Redesigned DuoTech grips

Applications

Combination pliers have the benefit of combining pliers with an integrated cutter. The pliers are short-nosed with serrated teeth, and a are suited for tougher applications where ever a strong grip is needed. The cutter is ideal for cutting soft wire and stripping wire insulation. As such, these versatile combination pliers are suited to a variety of applications.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the kind of quality you can depend on.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Standards

DIN/ISO 5746, TS 11068

You may be interested in
Stock information temporarily unavailable.

€ 23.30

€ 23.30 Each (Exc. Vat)

€ 29.24

€ 29.24 Each (inc. VAT)

RS PRO Combination Pliers, 160 mm Overall, Straight Tip

€ 23.30

€ 23.30 Each (Exc. Vat)

€ 29.24

€ 29.24 Each (inc. VAT)

RS PRO Combination Pliers, 160 mm Overall, Straight Tip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Plier Type

Combination Pliers

Cutting Capacity

1.8 mm

Overall Length

160 mm

Tip Style

Straight

Material

Steel

Material Cutting Capability

Hard Wire, Soft Wire

Distrelec Product Id

30405939

Country of Origin

Turkey

Product details

RS PRO Combination Pliers

From RS PRO, these high-quality combination pliers are suitable for professional applications. The pliers feature an ergonomic grip offering you comfort and control over extended periods of use. They also feature a high-grade steel construction for a long and reliable work life.

These versatile combination pliers are an excellent choice for both electrical and industrial applications.

Features and Benefits

• Optimum cutting edge geometry
• Precision milled
• Heat treatment to exacting standards
• Redesigned DuoTech grips

Applications

Combination pliers have the benefit of combining pliers with an integrated cutter. The pliers are short-nosed with serrated teeth, and a are suited for tougher applications where ever a strong grip is needed. The cutter is ideal for cutting soft wire and stripping wire insulation. As such, these versatile combination pliers are suited to a variety of applications.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the kind of quality you can depend on.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Standards

DIN/ISO 5746, TS 11068

You may be interested in