RS PRO Floodlight, 30 W, 2700 lm, IP65, 220 → 240 V ac

Technical Document
Specifications
Brand
RS ProWattage
30 W
Voltage
220 → 240 V ac
IP Rating
IP65
Luminosity
2700 lm
Dimensions
195 x 33.1 x 159.54 mm
Colour Temperature
3000 K, 4000 K, 5000K
Height
159.54mm
Life Hours
30000h
Width
195 mm
Depth
33.1 mm
Floodlight Type
Indoor, Outdoor
Lamp Type
LED
Case Material
Aluminium
Beam Angle
110°
Country of Origin
China
€ 59.00
€ 59.00 Each (Exc. Vat)
€ 74.04
€ 74.04 Each (inc. VAT)
1
€ 59.00
€ 59.00 Each (Exc. Vat)
€ 74.04
€ 74.04 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProWattage
30 W
Voltage
220 → 240 V ac
IP Rating
IP65
Luminosity
2700 lm
Dimensions
195 x 33.1 x 159.54 mm
Colour Temperature
3000 K, 4000 K, 5000K
Height
159.54mm
Life Hours
30000h
Width
195 mm
Depth
33.1 mm
Floodlight Type
Indoor, Outdoor
Lamp Type
LED
Case Material
Aluminium
Beam Angle
110°
Country of Origin
China