RS PRO LED Floodlight, 1 LED, 30 W, 125lm, IP65, 220 → 240 V

Technical Document
Specifications
Brand
RS ProWattage
30 W
Voltage
220 → 240 V
IP Rating
IP65
Number of LEDs
1
Luminosity
125lm
EU Energy Efficiency Rating
E
UK Energy Efficiency Rating
E
Colour Temperature
4000K
Dimensions
120 x 160 x 30mm
Life Hours
30000h
Height
120mm
Width
160mm
Depth
120mm
Solar Panel
No
Series
iSpot
Hazardous Area
No
Floodlight Type
Outdoor
Lamp Type
LED
PIR Included
No
Minimum Operating Temperature
-15°C
Case Material
Die Cast Aluminium
Standards Met
BS EN 60598
Maximum Operating Temperature
+40°C
Ignitor Fitted
No
Beam Angle
120°
Lamp Supplied
Yes
Country of Origin
China
€ 28.90
€ 28.90 Each (Exc. Vat)
€ 36.27
€ 36.27 Each (inc. VAT)
1
€ 28.90
€ 28.90 Each (Exc. Vat)
€ 36.27
€ 36.27 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProWattage
30 W
Voltage
220 → 240 V
IP Rating
IP65
Number of LEDs
1
Luminosity
125lm
EU Energy Efficiency Rating
E
UK Energy Efficiency Rating
E
Colour Temperature
4000K
Dimensions
120 x 160 x 30mm
Life Hours
30000h
Height
120mm
Width
160mm
Depth
120mm
Solar Panel
No
Series
iSpot
Hazardous Area
No
Floodlight Type
Outdoor
Lamp Type
LED
PIR Included
No
Minimum Operating Temperature
-15°C
Case Material
Die Cast Aluminium
Standards Met
BS EN 60598
Maximum Operating Temperature
+40°C
Ignitor Fitted
No
Beam Angle
120°
Lamp Supplied
Yes
Country of Origin
China