RS PRO Floodlight, 45 LED, 30 W, 2700 lm, IP65, 220 → 240 V ac

RS Stock No.: 217-5275Brand: RS PRO
brand-logo
View all in Floodlights

Technical Document

Specifications

Brand

RS Pro

Wattage

30 W

Voltage

220 → 240 V ac

IP Rating

IP65

Incandescent Equivalent Wattage

30W

Number of LEDs

45

Luminosity

2700 lm

Colour Temperature

4000K

Dimensions

168 x 28 x 162 mm

Height

162mm

Life Hours

30000h

Width

28 mm

Solar Panel

No

Series

REX Slimline

Hazardous Area

No

PIR Included

No

Lamp Type

LED

Floodlight Type

Indoor, Outdoor

Plug Type

British

Case Material

Aluminium, Toughened Glass

Beam Angle

110°

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 30.50

€ 30.50 Each (Exc. Vat)

€ 38.28

€ 38.28 Each (inc. VAT)

RS PRO Floodlight, 45 LED, 30 W, 2700 lm, IP65, 220 → 240 V ac

€ 30.50

€ 30.50 Each (Exc. Vat)

€ 38.28

€ 38.28 Each (inc. VAT)

RS PRO Floodlight, 45 LED, 30 W, 2700 lm, IP65, 220 → 240 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Wattage

30 W

Voltage

220 → 240 V ac

IP Rating

IP65

Incandescent Equivalent Wattage

30W

Number of LEDs

45

Luminosity

2700 lm

Colour Temperature

4000K

Dimensions

168 x 28 x 162 mm

Height

162mm

Life Hours

30000h

Width

28 mm

Solar Panel

No

Series

REX Slimline

Hazardous Area

No

PIR Included

No

Lamp Type

LED

Floodlight Type

Indoor, Outdoor

Plug Type

British

Case Material

Aluminium, Toughened Glass

Beam Angle

110°

Country of Origin

China

You may be interested in