SICK Contrast Sensors 13 mm, IO-Link, PUSH/PULL, 100 mA, 10 → 30 V dc, IP67

RS Stock No.: 213-1774Brand: SICKManufacturers Part No.: 1081721
brand-logo
View all in Registration Sensors

Technical Document

Specifications

Brand

Sick

Detection Range

13 mm

Output Type

PUSH/PULL

Maximum Current

100 mA

Switching Frequency

50 kHz

Electrical Connection

Male connector M12

Communication Protocol

IO-LINK

Supply Voltage

10 → 30 V dc

LED Status Display

Yes

Terminal Type

5-pin, Male connector M12

Housing Material

Plastic

Series

KTX Prime

IP Rating

IP67

Interface

IO-Link

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Stock information temporarily unavailable.

€ 522.05

€ 522.05 Each (Exc. Vat)

€ 655.17

€ 655.17 Each (inc. VAT)

SICK Contrast Sensors 13 mm, IO-Link, PUSH/PULL, 100 mA, 10 → 30 V dc, IP67

€ 522.05

€ 522.05 Each (Exc. Vat)

€ 655.17

€ 655.17 Each (inc. VAT)

SICK Contrast Sensors 13 mm, IO-Link, PUSH/PULL, 100 mA, 10 → 30 V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Detection Range

13 mm

Output Type

PUSH/PULL

Maximum Current

100 mA

Switching Frequency

50 kHz

Electrical Connection

Male connector M12

Communication Protocol

IO-LINK

Supply Voltage

10 → 30 V dc

LED Status Display

Yes

Terminal Type

5-pin, Male connector M12

Housing Material

Plastic

Series

KTX Prime

IP Rating

IP67

Interface

IO-Link

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Country of Origin

Germany