Registration Sensors
Registration sensors, sometimes referred to as contrast sensors, are sensors designed to detect the differentials of either light intensity, colour or some other contrast factor. As such they are considered vital when ensuring consistency or triggering machine processes in automated manufacturing. For example, an automated cutter might be triggered to cut at the detection of certain colour chan...
Showing 1-20 of 180 products
Leuze
Contrast Sensor
White LED
IO-Link
100mA
10000Hz
Connector
Digital, IO-Link
30V
Plastic
KRT3CW
14.5mm
IP67, IP69K
-40°C
60°C
Protection class III
Through Hole
Sick
Sensor
LED
NPN, PNP
100mA
0.5kHz
M12 Connector
-
30V dc
Zinc Die Cast
LUT9U
40mm
IP67
-10°C
55°C
UKCA
Through Hole
Sick
Colour Sensor
LED
Push Pull
100mA
1.7kHz
8-Pin Male Connector
IO-Link
24V dc
ABS, Plastic
1122728
12.5mm
IP67
55°C
-10°C
IEC 60068, UL File No. NRKH.E348498 & NRKH7.E348498
PCB
Sick
Colour Sensor
LED
Push Pull
100mA
1.7kHz
8-Pin Male Connector
IO-Link
24V dc
Plastic, ABS
1122731
12.5mm
IP67
55°C
-10°C
UL File No. NRKH.E348498 & NRKH7.E348498, IEC 60068
PCB
Sick
Colour Sensor
LED
Push Pull
100mA
1.7kHz
8-Pin Male Connector
IO-Link
24V dc
Plastic, ABS
1122733
12.5mm
IP67
55°C
-10°C
UL File No. NRKH.E348498 & NRKH7.E348498, IEC 60068
PCB
Sick
Colour Sensor
LED
Push Pull
100mA
1.7kHz
8-Pin Male Connector
IO-Link
24V dc
Plastic, ABS
1122730
12.5mm
IP67
55°C
-10°C
IEC 60068, UL File No. NRKH.E348498 & NRKH7.E348498
PCB
Sick
Colour Sensor
LED
Push Pull
100mA
13.8kHz
Screw
IO-Link
28.8V dc
Plastic, ABS
1120168
13mm
IP67
-20°C
60°C
IEC 60068-2-27, UL File No. E181493
PCB
Sick
Colour Sensor
LED
Push Pull
100mA
13.8kHz
Screw
IO-Link
28.8V dc
ABS, Plastic
1120166
13mm
IP67
-20°C
60°C
IEC 60068-2-27, UL File No. E181493
PCB
Sick
Colour Sensor
LED
Push Pull
100mA
13.8kHz
Screw
IO-Link
28.8V dc
ABS, Plastic
1120177
13mm
IP67
-20°C
60°C
UL File No. E181493, IEC 60068-2-27
PCB
Sick
Colour Sensor
LED
Push Pull
100mA
13.8kHz
Screw
IO-Link
28.8V dc
ABS, Plastic
1120178
13mm
IP67
-20°C
60°C
UL File No. E181493
PCB
Sick
Colour Sensor
LED
Push Pull
100mA
13.8kHz
8-Pin Male Connector
IO-Link
28.8V dc
ABS, Plastic
1115223
13mm
IP67
-20°C
60°C
IEC 60068-2-27, UL File No. E181493
PCB
Sick
Colour Sensor
LED
Push Pull
100mA
13.8kHz
8-Pin Male Connector
IO-Link
28.8V dc
Plastic, ABS
1120184
13mm
IP67
-20°C
60°C
IEC 60068-2-27
PCB
Sick
Colour Sensor
LED
Push Pull
100mA
13.8kHz
8-Pin Male Connector
IO-Link
28.8V dc
Plastic, ABS
1120182
13mm
IP67
-20°C
60°C
UL File No. E181493, IEC 60068-2-27
PCB
Sick
Colour Sensor
LED
Push Pull
100mA
13.8kHz
8-Pin Male Connector
IO-Link
28.8V dc
Plastic, ABS
1115229
13mm
IP67
-20°C
60°C
UL File No. E181493
PCB
Sick
Colour Sensor
LED
Push Pull
100mA
13.8kHz
8-Pin Male Connector
IO-Link
28.8V dc
Plastic, ABS
1120167
13mm
IP67
-20°C
60°C
IEC 60068-2-27, UL File No. E181493
PCB
Sick
Colour Sensor
LED
Push Pull
100mA
1.7kHz
8-Pin Male Connector
IO-Link
24V dc
Plastic, ABS
1122737
15mm
IP67
55°C
-10°C
UL File No. NRKH.E348498 & NRKH7.E348498, IEC 60068
PCB
Sick
Colour Sensor
LED
Push Pull
100mA
1.7kHz
8-Pin Male Connector
IO-Link
24V dc
Plastic, ABS
1122739
15mm
IP67
55°C
-10°C
UL File No. NRKH.E348498 & NRKH7.E348498, IEC 60068
PCB
Sick
Colour Sensor
LED
Push Pull
100mA
1.7kHz
8-Pin Male Connector
IO-Link
24V dc
ABS, Plastic
1122736
15mm
IP67
55°C
-10°C
UL File No. NRKH.E348498 & NRKH7.E348498
PCB
Sick
Colour Sensor
LED
Push Pull
100mA
1.7kHz
8-Pin Male Connector
IO-Link
24V dc
Plastic, ABS
1122735
15mm
IP67
55°C
-10°C
IEC 60068, UL File No. NRKH.E348498 & NRKH7.E348498
PCB
...