Silicon Labs, 8bit 8051, C8051F Microcontroller, 50MHz, 32 kB Flash, 32-Pin LQFP

RS Stock No.: 757-4772Brand: Silicon LabsManufacturers Part No.: C8051F410-GQ
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

C8051F

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

32

Device Core

8051

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

50MHz

RAM Size

2.304 kB

USB Channels

0

Number of PWM Units

2 x 8/16 bit

Number of SPI Channels

1

Number of CAN Channels

0

Typical Operating Supply Voltage

2 → 5.25 V

Number of I2C Channels

0

Number of UART Channels

1

Number of USART Channels

0

Pulse Width Modulation

1 (16 bit), 1 (8 bit)

Width

7mm

Instruction Set Architecture

Harvard

Maximum Number of Ethernet Channels

0

Number of PCI Channels

0

Number of LIN Channels

0

Program Memory Type

Flash

Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

ADCs

24 x 12 bit

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

7mm

Height

1.45mm

Dimensions

7 x 7 x 1.45mm

Product details

C8051F4xx Microcontollers, Silicon Labs

The Silicon Labs C8051F41x small form factor microsontrollers (MCUs) have an integrated 24-channel 12-bit ADC and dual 12-bit DACs. These mixed-signal microcontrollers include up to 32kB of flash with 2kB RAM in a 5 mm x 5 mm QFN package.

50 MIPS 8051 CPU
16 to 32 kB Flash
24 digital I/O, 5.25 V tolerant smaRTClock
2.0 to 5.25 V supply
Temperature sensor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 13.10

€ 13.10 Each (Exc. Vat)

€ 16.44

€ 16.44 Each (inc. VAT)

Silicon Labs, 8bit 8051, C8051F Microcontroller, 50MHz, 32 kB Flash, 32-Pin LQFP
Select packaging type

€ 13.10

€ 13.10 Each (Exc. Vat)

€ 16.44

€ 16.44 Each (inc. VAT)

Silicon Labs, 8bit 8051, C8051F Microcontroller, 50MHz, 32 kB Flash, 32-Pin LQFP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

C8051F

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

32

Device Core

8051

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

50MHz

RAM Size

2.304 kB

USB Channels

0

Number of PWM Units

2 x 8/16 bit

Number of SPI Channels

1

Number of CAN Channels

0

Typical Operating Supply Voltage

2 → 5.25 V

Number of I2C Channels

0

Number of UART Channels

1

Number of USART Channels

0

Pulse Width Modulation

1 (16 bit), 1 (8 bit)

Width

7mm

Instruction Set Architecture

Harvard

Maximum Number of Ethernet Channels

0

Number of PCI Channels

0

Number of LIN Channels

0

Program Memory Type

Flash

Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

ADCs

24 x 12 bit

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

7mm

Height

1.45mm

Dimensions

7 x 7 x 1.45mm

Product details

C8051F4xx Microcontollers, Silicon Labs

The Silicon Labs C8051F41x small form factor microsontrollers (MCUs) have an integrated 24-channel 12-bit ADC and dual 12-bit DACs. These mixed-signal microcontrollers include up to 32kB of flash with 2kB RAM in a 5 mm x 5 mm QFN package.

50 MIPS 8051 CPU
16 to 32 kB Flash
24 digital I/O, 5.25 V tolerant smaRTClock
2.0 to 5.25 V supply
Temperature sensor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more