Technical Document
Specifications
Brand
Silicon LabsFamily Name
Gecko 23
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
48
Device Core
32-bit ARM Cortex M4
Stock information temporarily unavailable.
€ 810.00
€ 4.05 Each (In a Tray of 200) (Exc. Vat)
€ 1,016.55
€ 5.083 Each (In a Tray of 200) (inc. VAT)
Silicon Labs 32-bit ARM Cortex M4, Gecko 23 Microcontroller, 48-Pin QFN
200
€ 810.00
€ 4.05 Each (In a Tray of 200) (Exc. Vat)
€ 1,016.55
€ 5.083 Each (In a Tray of 200) (inc. VAT)
Silicon Labs 32-bit ARM Cortex M4, Gecko 23 Microcontroller, 48-Pin QFN
Stock information temporarily unavailable.
200
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Silicon LabsFamily Name
Gecko 23
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
48
Device Core
32-bit ARM Cortex M4