Technical Document
Specifications
Brand
StanleyKnife Type
Craft Knife Set
Number of Pieces
4
Blade Shape
Flat
Handle Material
Plastic
Overall Length
140 mm
Country of Origin
United Kingdom
Product details
Stanley 0-10-601 Disposable Knife Set
Introducing the set of three high-quality disposable knives from Stanley. Knives feature extra durable and permanently attached blades (Stanley 5901). All in one construction eliminates the need for changing dull blades. When the blade dulls, simply dispose of the knife safely and replace with a new one. The plastic handle is finished in a bright yellow colour for increased visibility.
Features and Benefits:
Disposable craft knife for precision works
Length: 14 cm
All in one construction for convenience
A tapered plastic body allows precision blade control
Blades protected by a plastic guard for long life & safety
Permanently fitted general purpose light duty blade for modelling and craftwork - Stanley 5901 (thickness 0.063 mm)
Set contains 3 knives, each on their own blister card
A simple alternative to retractable knives
Typical Application:
Scalpels and Craft Knife are commonly used in industries that require ergonomic and a safe way to cut, scrape, carve materials. Typical applications are e.g.:
Wood carving
Leather cutting
Fabric cutting
Medical applications
Model making
FAQs:
Is the blade retractable?
No, the blade is not retractable. However, the knives are supplied with a plastic blade cover.
Are spare blades supplied with a knife?
Each knife is supplied with one blade permanently fitted to the handle. When the blade dulls, simply dispose of the knife safely and replace with a new one. The knife uses Stanley 5901 blade.

€ 4.95
€ 4.95 1 Bag of 3 (Exc. Vat)
€ 6.21
€ 6.21 1 Bag of 3 (inc. VAT)
1
€ 4.95
€ 4.95 1 Bag of 3 (Exc. Vat)
€ 6.21
€ 6.21 1 Bag of 3 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.

Technical Document
Specifications
Brand
StanleyKnife Type
Craft Knife Set
Number of Pieces
4
Blade Shape
Flat
Handle Material
Plastic
Overall Length
140 mm
Country of Origin
United Kingdom
Product details
Stanley 0-10-601 Disposable Knife Set
Introducing the set of three high-quality disposable knives from Stanley. Knives feature extra durable and permanently attached blades (Stanley 5901). All in one construction eliminates the need for changing dull blades. When the blade dulls, simply dispose of the knife safely and replace with a new one. The plastic handle is finished in a bright yellow colour for increased visibility.
Features and Benefits:
Disposable craft knife for precision works
Length: 14 cm
All in one construction for convenience
A tapered plastic body allows precision blade control
Blades protected by a plastic guard for long life & safety
Permanently fitted general purpose light duty blade for modelling and craftwork - Stanley 5901 (thickness 0.063 mm)
Set contains 3 knives, each on their own blister card
A simple alternative to retractable knives
Typical Application:
Scalpels and Craft Knife are commonly used in industries that require ergonomic and a safe way to cut, scrape, carve materials. Typical applications are e.g.:
Wood carving
Leather cutting
Fabric cutting
Medical applications
Model making
FAQs:
Is the blade retractable?
No, the blade is not retractable. However, the knives are supplied with a plastic blade cover.
Are spare blades supplied with a knife?
Each knife is supplied with one blade permanently fitted to the handle. When the blade dulls, simply dispose of the knife safely and replace with a new one. The knife uses Stanley 5901 blade.
