STMicroelectronics, 32bit ARM Cortex M0, STM32F0 Microcontroller, 48MHz, 64 kB Flash, 48-Pin LQFP

RS Stock No.: 192-0984PBrand: STMicroelectronicsManufacturers Part No.: STM32F072C8T6
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

STM32F0

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

48MHz

RAM Size

16 kB

USB Channels

1

Number of SPI Channels

2

Number of USART Channels

4

Typical Operating Supply Voltage

2 → 3.6 V

Number of I2C Channels

2

Number of CAN Channels

1

ADCs

13 x 12 bit

Length

7.2mm

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

7.2 x 7.2 x 1.45mm

Instruction Set Architecture

RISC

Width

7.2mm

Height

1.45mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 31.00

€ 3.10 Each (Supplied in a Tray) (Exc. Vat)

€ 38.90

€ 3.89 Each (Supplied in a Tray) (inc. VAT)

STMicroelectronics, 32bit ARM Cortex M0, STM32F0 Microcontroller, 48MHz, 64 kB Flash, 48-Pin LQFP
Select packaging type

€ 31.00

€ 3.10 Each (Supplied in a Tray) (Exc. Vat)

€ 38.90

€ 3.89 Each (Supplied in a Tray) (inc. VAT)

STMicroelectronics, 32bit ARM Cortex M0, STM32F0 Microcontroller, 48MHz, 64 kB Flash, 48-Pin LQFP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Tray
10 - 20€ 3.10€ 15.50
25 - 45€ 3.05€ 15.25
50 - 95€ 2.95€ 14.75
100+€ 2.70€ 13.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

STM32F0

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

48MHz

RAM Size

16 kB

USB Channels

1

Number of SPI Channels

2

Number of USART Channels

4

Typical Operating Supply Voltage

2 → 3.6 V

Number of I2C Channels

2

Number of CAN Channels

1

ADCs

13 x 12 bit

Length

7.2mm

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

7.2 x 7.2 x 1.45mm

Instruction Set Architecture

RISC

Width

7.2mm

Height

1.45mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more