STMicroelectronics, 32bit ARM Cortex M33, STM32H5 Microcontroller MCU, 250MHz, 512 kB Flash, 144-Pin LQFP

RS Stock No.: 215-078PBrand: STMicroelectronicsManufacturers Part No.: STM32H533ZET6
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

STM32H5

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

ARM Cortex M33

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

250MHz

Program Memory Type

Flash

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 7.60

€ 7.60 Each (Supplied in a Tray) (Exc. Vat)

€ 9.54

€ 9.54 Each (Supplied in a Tray) (inc. VAT)

STMicroelectronics, 32bit ARM Cortex M33, STM32H5 Microcontroller MCU, 250MHz, 512 kB Flash, 144-Pin LQFP
Select packaging type

€ 7.60

€ 7.60 Each (Supplied in a Tray) (Exc. Vat)

€ 9.54

€ 9.54 Each (Supplied in a Tray) (inc. VAT)

STMicroelectronics, 32bit ARM Cortex M33, STM32H5 Microcontroller MCU, 250MHz, 512 kB Flash, 144-Pin LQFP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

STM32H5

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

ARM Cortex M33

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

250MHz

Program Memory Type

Flash

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more