Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32MP1
Package Type
TFBGA
Mounting Type
Surface Mount
Pin Count
361
Device Core
ARM Cortex A7, ARM Cortex M4
Data Bus Width
16bit
Program Memory Size
128 kB
Maximum Frequency
209MHz
Program Memory Type
ROM
€ 4,044.60
€ 21.40 Each (In a Tray of 189) (Exc. Vat)
€ 5,075.97
€ 26.857 Each (In a Tray of 189) (inc. VAT)
189
€ 4,044.60
€ 21.40 Each (In a Tray of 189) (Exc. Vat)
€ 5,075.97
€ 26.857 Each (In a Tray of 189) (inc. VAT)
189
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32MP1
Package Type
TFBGA
Mounting Type
Surface Mount
Pin Count
361
Device Core
ARM Cortex A7, ARM Cortex M4
Data Bus Width
16bit
Program Memory Size
128 kB
Maximum Frequency
209MHz
Program Memory Type
ROM