Wiha Slotted Insulated Screwdriver, 3,5 mm Tip, 100 mm Blade, VDE/1000V, 204 mm Overall

RS Stock No.: 706-4843Brand: WihaManufacturers Part No.: 35446IMPA: 6421418
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Wiha

Screwdriver Type

Insulated Screwdriver

Tip Type

Slotted

Tip Size

3,5 mm

VDE/1000V Approved

Yes

Blade Length

100 mm

Overall Length

204 mm

Handle Material

Bi-material

Blade Material

Chrome Vanadium Molybdenum Steel

Blade Finish

Black Tip

Country of Origin

Germany

Product details

SoftFinish® Electric slimFix Screwdriver

High quality chrome-vanadium molybdenum steel
Hardened, black-finish
Ergonomic SoftFinish® multi-component handle
Roll-off protection
For work on or around electrical components up to 1000 V AC.
VDE-tested and with GS mark.
Manufactured to IEC 60900:2004.

Stock information temporarily unavailable.

€ 18.50

€ 18.50 Each (Exc. Vat)

€ 23.22

€ 23.22 Each (inc. VAT)

Wiha Slotted Insulated Screwdriver, 3,5 mm Tip, 100 mm Blade, VDE/1000V, 204 mm Overall

€ 18.50

€ 18.50 Each (Exc. Vat)

€ 23.22

€ 23.22 Each (inc. VAT)

Wiha Slotted Insulated Screwdriver, 3,5 mm Tip, 100 mm Blade, VDE/1000V, 204 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wiha

Screwdriver Type

Insulated Screwdriver

Tip Type

Slotted

Tip Size

3,5 mm

VDE/1000V Approved

Yes

Blade Length

100 mm

Overall Length

204 mm

Handle Material

Bi-material

Blade Material

Chrome Vanadium Molybdenum Steel

Blade Finish

Black Tip

Country of Origin

Germany

Product details

SoftFinish® Electric slimFix Screwdriver

High quality chrome-vanadium molybdenum steel
Hardened, black-finish
Ergonomic SoftFinish® multi-component handle
Roll-off protection
For work on or around electrical components up to 1000 V AC.
VDE-tested and with GS mark.
Manufactured to IEC 60900:2004.