Technical Document
Specifications
Brand
ZilogFamily Name
Z8 Encore! XP
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
44
Device Core
Z8
Data Bus Width
8bit
Program Memory Size
64 kB
Maximum Frequency
20MHz
RAM Size
4 kB
USB Channels
0
Number of PWM Units
1 x 16 bit
Number of SPI Channels
1
Number of UART Channels
2
Number of CAN Channels
0
Number of USART Channels
0
Typical Operating Supply Voltage
3 → 3.6 V
Number of I2C Channels
1
Minimum Operating Temperature
0 °C
Instruction Set Architecture
CISC
Maximum Number of Ethernet Channels
0
ADCs
8 x 10 bit
Length
10.1mm
Number of ADC Units
1
Program Memory Type
Flash
Maximum Operating Temperature
+70 °C
Pulse Width Modulation
3 x 16 bit
Dimensions
10.1 x 10.1 x 1.45mm
Width
10.1mm
Height
1.45mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Product details
Z8 Family Microcontrollers, Zilog
€ 976.00
€ 6.10 Each (In a Tube of 160) (Exc. Vat)
€ 1,224.88
€ 7.656 Each (In a Tube of 160) (inc. VAT)
160
€ 976.00
€ 6.10 Each (In a Tube of 160) (Exc. Vat)
€ 1,224.88
€ 7.656 Each (In a Tube of 160) (inc. VAT)
Stock information temporarily unavailable.
160
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ZilogFamily Name
Z8 Encore! XP
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
44
Device Core
Z8
Data Bus Width
8bit
Program Memory Size
64 kB
Maximum Frequency
20MHz
RAM Size
4 kB
USB Channels
0
Number of PWM Units
1 x 16 bit
Number of SPI Channels
1
Number of UART Channels
2
Number of CAN Channels
0
Number of USART Channels
0
Typical Operating Supply Voltage
3 → 3.6 V
Number of I2C Channels
1
Minimum Operating Temperature
0 °C
Instruction Set Architecture
CISC
Maximum Number of Ethernet Channels
0
ADCs
8 x 10 bit
Length
10.1mm
Number of ADC Units
1
Program Memory Type
Flash
Maximum Operating Temperature
+70 °C
Pulse Width Modulation
3 x 16 bit
Dimensions
10.1 x 10.1 x 1.45mm
Width
10.1mm
Height
1.45mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Product details