PCB Transformers
Transformers function as current regulators to reduce or increase the voltage of alternating currents in a variety of machinery. PCB (printed circuit board) transformers are designed to work with printed circuit boards, which offer a compact and convenient way to connect electric components.
The PCB transformer si...
Showing 1-20 of 23 products
Myrra
2 x 12 V ac
PCB Transformer
230 V ac
-
32.6mm
-
27.3mm
2VA
100g
PCB
-
4kV
-
-
-
-
-
-
50Hz
60Hz
CEI 85, VDE EN 61558-2-6, CEI 126, EN 61558-2-6, CCA procedure, UL 94 VO
Myrra
12 V ac
PCB Transformer
230 V ac
-
50.5mm
-
34.75mm
10VA
300g
Through Hole
417mA
-
-
6
Dual Secondary, Single Primary
-
50°C
-
50Hz
60Hz
No
Myrra
15 V
PCB Transformer
340 V dc, 240 V ac
-
48mm
-
26mm
10W
80.2g
PCB
670mA
-
-25°C
-
-
82%
60°C
10W
47Hz
63Hz
CE, RoHS, ENEC, VDC, UL
Myrra
15 V ac
PCB Transformer
230 V ac
-
32.6mm
-
27.3mm
2VA
100g
Through Hole
67mA
-
70°C
-
Dual Secondary, Single Primary
-
70°C
-
50Hz
60Hz
No
Myrra
18 V
PCB Transformer
240 V ac, 340 V dc
-
48mm
-
26mm
10W
80.2g
PCB
560mA
-
-25°C
-
-
82%
60°C
10W
47Hz
63Hz
UL, ENEC, VDC, RoHS, CE
Myrra
24 V
PCB Transformer
340 V dc, 240 V ac
-
48mm
-
26mm
10W
80.2g
PCB
420mA
-
-25°C
-
-
82%
60°C
10W
47Hz
63Hz
VDC, ENEC, UL, RoHS, CE