Mechanical Power Transmission
/
Power Transmission Couplings
Shaft Alignment Tools
Hide Filters
Showing
1-16
of
16
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
Fluke (1)
SKF (15)
Levelling Accuracy
> 99 % (1)
0.5 % rdg ±5 μm (1)
Measurement Range
0 → 185 mm (1)
0 → 360 ° (1)
0.07/10 μm (1)
0.07/2 μm (1)
0.07/4 μm (1)
0.07/5 μm (1)
Product Type
Alignment Laser (4)
Shaft Alignment Tool (12)
Dimensions
105 x 55 x 55 mm (1)
120 mm (1)
150 mm (1)
256 x 149 x 35 mm (1)
360 x 110 x 260 mm (1)
400 mm (1)
450 mm (1)
500 mm (1)
530 x 110 x 360 mm (3)
610 x 265 x 430 mm (1)
90 mm (1)
Weight
12.4kg (1)
120g (1)
14.7kg (1)
2.1kg (1)
2.9kg (1)
270g (1)
300g (1)
360g (1)
400g (2)
5.02kg (1)
530g (1)
640g (1)
675g (1)
710g (1)
9.47kg (1)
Material
Anodised Aluminium (1)
Polycarbonate (1)
Brand
Levelling Accuracy
Measurement Range
Product Type
Dimensions
Weight
Material