Britool Combination Spanner, 349 mm Overall

RS Stock No.: 436-9375Brand: BritoolManufacturers Part No.: RJM30
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

Britool

Overall Length

349 mm

Material

Steel

Finish

Chrome

Size

30 mm

You may be interested in
Stock information temporarily unavailable.

Price on Asking

Britool Combination Spanner, 349 mm Overall

Price on Asking

Britool Combination Spanner, 349 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Britool

Overall Length

349 mm

Material

Steel

Finish

Chrome

Size

30 mm

You may be interested in